RS PRO Green PVC Cat5e Cable F/UTP, 10m

  • RS Stock No. 557-389
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cat 5e Colour Moulded Patch Leads

Moulded in strain relief gives a longer working lifePrevents ingress of dust and moisture

Patch cord Cat 5e FTP PVC 10m Green

Quality 26 AWG (FTP) stranded cableIdeal for environments where EMI is a major issue

Specifications
Attribute Value
Length 10m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type F/UTP
Sheath Colour Green
Outer Sheath Material PVC
367 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 55.45
units
Per unit
1 - 14
MYR55.45
15 - 49
MYR54.07
50 +
MYR52.69
Related Products
Manufactured from Category 5e stranded cable and terminated ...
Description:
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs,Booted strain relief gives cable support and latch protection,LSZH outer sheath material.
RS Pro Cat5e unshielded twisted pair (UTP) and ...
Description:
RS Pro Cat5e unshielded twisted pair (UTP) and foiled twisted pair (FTP) patch cords conform to Class D standards. Using high quality stranded cable, these Cat5e cables deliver excellent flexibility and performance. The RJ45 connector plugs contain top grade 50μ ...
A bonded pair, enhanced category 5e patch cable ...
Description:
A bonded pair, enhanced category 5e patch cable for use as premise patch cable, digital video cable etc. Features and Benefits·4 Bonded pair·Flexible PVC jacket sequentially marked·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 ...
RJ45 unshielded patch leads to category 5eConnectors include ...
Description:
RJ45 unshielded patch leads to category 5eConnectors include strain reliefs with snag proof latch covers.