- RS Stock No.:
- 866-2577
- Mfr. Part No.:
- RI9296-10M
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,200.85
Units | Per Unit |
1 + | MYR3,200.85 |
- RS Stock No.:
- 866-2577
- Mfr. Part No.:
- RI9296-10M
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chainflex@ PVC Harnessed Networking Cable CF14
The Chainflex@ CF14 harness networking cable has been designed to offer an Ethernet compatible, harnessed CAT-5 cable assembly. It has been constructed with a low adhesion PVC inner jacket and comes in size 26 AWG. The tinned copper shielding offers 90% optical coverage.
Minimum bending radius for flexible use: 12.5 x outer cable diameter
Permissible temperature range for continuous flexing: -30 to +80 °C
Insertion Loss: meets EIA/TIA 568-B.2 for CAT5e stranded conductors
Differential Impedance: 100Ω
Capacitance (Conductor to Conductor): 19pF/ft
Permissible temperature range for continuous flexing: -30 to +80 °C
Insertion Loss: meets EIA/TIA 568-B.2 for CAT5e stranded conductors
Differential Impedance: 100Ω
Capacitance (Conductor to Conductor): 19pF/ft
Standards
CSA, CE
Specifications
Attribute | Value |
---|---|
Series | RI9296 |
Length | 10m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Purple |
Wiring Configuration | Straight Through |
Number of Strands | 8 |
Cable Shape | Round |
Conductor Strand Type | Stranded |
Capacitance | 19pF/ft |
American Wire Gauge | 26 AWG |