- RS Stock No.:
- 666-3840
- Mfr. Part No.:
- 09474000036
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 666-3840
- Mfr. Part No.:
- 09474000036
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Cat5 RJ PushPull Fieldpatch Leads IP67
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
Length | 20m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
IP Rating | IP67 |