- RS Stock No.:
- 666-3723
- Mfr. Part No.:
- 09470600027
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 4 working days from despatch date
Price Each
MYR178.89
units | Per Unit |
1 - 9 | MYR178.89 |
10 - 49 | MYR173.88 |
50 + | MYR168.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-3723
- Mfr. Part No.:
- 09470600027
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Orientation | Right Angle |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Wiring Configuration | Straight Through |