- RS Stock No.:
- 666-3701
- Mfr. Part No.:
- 09470600023
- Manufacturer:
- HARTING
- RS Stock No.:
- 666-3701
- Mfr. Part No.:
- 09470600023
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Gender | Male |
Connector 1 Orientation | Right Angle |
Connector 1 | RJ45 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Wiring Configuration | Straight Through |