- RS Stock No.:
- 294-8370
- Mfr. Part No.:
- CR503B5CBL
- Manufacturer:
- Decelect
44 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
372 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR39.45
Units | Per Unit |
1 - 14 | MYR39.45 |
15 - 49 | MYR38.34 |
50 + | MYR36.76 |
- RS Stock No.:
- 294-8370
- Mfr. Part No.:
- CR503B5CBL
- Manufacturer:
- Decelect
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |