- RS Stock No.:
- 203-3208
- Mfr. Part No.:
- 6XV1870-2D
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 26/04/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 20 Metre(s)
MYR643.27
Reel(s) | Per Reel | Per Metre* |
1 + | MYR643.27 | MYR32.164 |
*price indicative |
- RS Stock No.:
- 203-3208
- Mfr. Part No.:
- 6XV1870-2D
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 4 core highly flexible bus cable which is used for continuous motion control in a cable carrier. It is TP installation cable for Festooning. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin-plated copper wires type sh
Voltage 80V
Operating temperature -40 to +75 °C
Operating temperature -40 to +75 °C
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 20m |
Terminated/Unterminated | Unterminated |
Shield Type | STP |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Voltage Rating | 80 V |
Standards Met | CE, RoHS, UL |
Cable Shape | Round |
Number of Strands | 4 |
Conductor Strand Type | Stranded |
American Wire Gauge | 22 AWG |