- RS Stock No.:
- 203-3167
- Mfr. Part No.:
- 6XV1878-2C
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 20 Metre(s)
MYR1,374.88
Reel(s) | Per Reel | Per Metre* |
1 + | MYR1,374.88 | MYR68.744 |
*price indicative |
- RS Stock No.:
- 203-3167
- Mfr. Part No.:
- 6XV1878-2C
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 4 core highly flexible bus cable which is used for continuous motion control in a cable carrier. It is TP installation cable for IE FC RJ45 plug .It has overlapped aluminium-clad foil, sheathed in a braided screen of tin-plated copper wires ty
Voltage 80V
Operating temperature -40 to +75 °C
Operating temperature -40 to +75 °C
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 20m |
Terminated/Unterminated | Unterminated |
Shield Type | STP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | Polyurethane |
Sheath Colour | Green |