- RS Stock No.:
- 666-7583
- Mfr. Part No.:
- IFNY16014040
- Manufacturer:
- Flexello
- RS Stock No.:
- 666-7583
- Mfr. Part No.:
- IFNY16014040
- Manufacturer:
- Flexello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Nylon Wheel Castor
Nylon wheel castors made from a non-corrosive steel which allows the castors to be easily cleaned and makes them ideal for use within the food industry.
Suitable for the food industry and can be washed down
Finish Grade 304 Stainless steel
Non corrosive
Swivel heads fitted with double ball race
Operating temperature -30°C to +80°C
Stainless steel fork material
Finish Grade 304 Stainless steel
Non corrosive
Swivel heads fitted with double ball race
Operating temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Load Capacity | 300kg |
Overall Height | 200mm |
Rotation | Fixed |
Wheel Width | 45mm |
Fixing Plate Dimensions | 137 x 105mm |
Tyre Material | Nylon |
Includes Brake | No |
Fixing Centres | 105 x 80mm |
Weight Class | Heavy Duty |
Number of Fixing Holes | 4 |
Hub Material | Nylon |