Guitel Swivel Castor, 100daN Load Capacity, 125mm Wheel Diameter

  • RS Stock No. 520-507
  • Mfr. Part No. 2049540000
  • Manufacturer Guitel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

COMPOLUX castors

Glass fibre-reinforced polyamide castors (30%) with a grey (RAL 7001) polypropylene copolymer body.
Grey (RAL 7005) thermoplastic rubber tyre.
Central bearing hub 6201 2RS with plastic thread-guard.
Part numbers beginning with 21... are anti-static and identified by a yellow dot. Frames are electrical conducting polyamide.

Specifications
Attribute Value
Wheel Diameter 125mm
Load Capacity 100daN
Overall Height 170mm
Wheel Width 32mm
Rotation Braked Swivel
Tyre Material Thermoplastic
Includes Brake Yes
Weight Class Heavy Duty
Features Anti-Static
Hub Bearing Type Ball Bearing
Hub Material Polyamide
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 124.91
units
Per unit
1 +
MYR124.91
Related Products
Pressed steel castors with blue RESILEX P wheel.Wheels ...
Description:
Pressed steel castors with blue RESILEX P wheel.Wheels featuring a blue super elastic rubber tyre fitted on a black polyamide 6 body.Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.Do not mark floors. ...
Swivel castor with total lock, tail end of ...
Description:
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, dustguard, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, ...
Swivel castor, housing made of pressed steel, bright ...
Description:
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing.
A range of high quality polyamide castors with ...
Description:
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion. Plate fixing castor made from hygienic materialsResistant to corrosion, abrasion & shockEasy running under heavy loadsOperating Temperature -30°C ...