- RS Stock No.:
- 878-3413
- Mfr. Part No.:
- 031303.2HXP
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3413
- Mfr. Part No.:
- 031303.2HXP
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 313/315 Series 6.3x32mm
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Note
315 Series = Axial Lead Version
Specifications
Attribute | Value |
---|---|
Current Rating | 3.2A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | 313 |