- RS Stock No.:
- 878-3328
- Mfr. Part No.:
- 0NLS015.T
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3328
- Mfr. Part No.:
- 0NLS015.T
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Littelfuse K5 Series Fuses
The NLN/NLS series from Littelfuse provide low cost protection for general purpose feeder and branch circuits when available short-circuit currents are less than 50,000 amperes. Littelfuses range of K5 fuses are suitable for use in many residential, commercial and industrial applications.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 20 x 127mm |
Fuse Speed | F |
Voltage Rating | 500 V dc, 600 V ac |
UL Class | K5 |
Series | NLS |