- RS Stock No.:
- 878-1542
- Mfr. Part No.:
- FLN-R 10
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-1542
- Mfr. Part No.:
- FLN-R 10
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse FLNR/FLSR Class RK5 Fuses
The Littelfuse FLNR/FLSR series are UL Class RK5 dual-element time-delay fuses. The series provide excellent protection for all circuit types especially those containing motors. The FLNR/FLSR range of fuse are precision manufactured to deliver consistent response to overloads and short circuits.
Features:
Reliable Interruption of all Over-currents up to 200,000 Amperes
Wide Range of Current Ratings Available
Fast Acting Short Circuit Protection
Reliable Interruption of all Over-currents up to 200,000 Amperes
Wide Range of Current Ratings Available
Fast Acting Short Circuit Protection
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 14.3 x 50.8mm |
Fuse Speed | T |
Voltage Rating | 125 V dc, 250 V ac |
UL Class | RK5 |
Series | FLNR |