- RS Stock No.:
- 852-7455
- Mfr. Part No.:
- NON-200
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 1P+N, 10A Curve C, 240V AC, 48V DC, 10 kA Breaking Capacity
MYR385.70
Each
RS Stock No.: 922-7087
- RS Stock No.:
- 852-7455
- Mfr. Part No.:
- NON-200
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Cooper Bussman - NON Series
Professional range of Cooper Bussmann fuses from the NON series. The fuses are designed to protect lighting, heating and other circuits not subject to temporary surges.
Mounting Style - Holder
Termination Style - Knife Blade
Termination Style - Knife Blade
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | 181.1 x 39.6mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
UL Class | H |
Series | NON |