- RS Stock No.:
- 851-1845
- Mfr. Part No.:
- TDC600-10A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1845
- Mfr. Part No.:
- TDC600-10A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann - TDC Series
Professional range of Cooper Bussmann specialty fuses from the TDC series.
Mounting Style - Holder
Termination Style - Clip
Silver Plater Copper end caps
Termination Style - Clip
Silver Plater Copper end caps
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 25mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Ceramic |
Series | TDC600 |