- RS Stock No.:
- 851-1523
- Mfr. Part No.:
- KTK-R-1-4
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 851-1523
- Mfr. Part No.:
- KTK-R-1-4
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann - Rejection Type
Professional range of Rejection Type fuses from Cooper Bussmann.
Panel Mounted
Various current ratings available
Various current ratings available
Note
Eaton formerly known as Bussmann
Rejection Type
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | CC |
Series | Eaton Bussmann |