- RS Stock No.:
- 851-1517
- Mfr. Part No.:
- AGA-7
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1517
- Mfr. Part No.:
- AGA-7
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann AGA Series
Professional range of Cooper Bussmann fast acting fuses from the AGA series.
Nickel-plated brass endcap construction
(6.4 x 15.9mm) Physical size
(6.4 x 15.9mm) Physical size
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Fuse Size | 6.3 x 15mm |
Fuse Speed | F |
Voltage Rating | 125V ac |
Body Material | Glass |
Series | AGA |