- RS Stock No.:
- 851-1416
- Mfr. Part No.:
- NON-20
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac
MYR462.42
Each
RS Stock No.: 493-0264
- RS Stock No.:
- 851-1416
- Mfr. Part No.:
- NON-20
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann NON Series
Professional range of Cooper Bussmann general purpose fuses from the NON series. The fuses are designed to protect lighting, heating and other circuits which are not subject to temporary surges
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 125 V dc, 250 V ac |
Fuse Speed | T |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Series | NON |