- RS Stock No.:
- 851-0895
- Mfr. Part No.:
- F01A32V10AS
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65
MYR418.80
Each
RS Stock No.: 176-9755
- RS Stock No.:
- 851-0895
- Mfr. Part No.:
- F01A32V10AS
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 25mm |
Voltage Rating | 32V ac |
Body Material | Glass |
Series | F01A |