- RS Stock No.:
- 851-0851
- Mfr. Part No.:
- F01A125V3A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons, O - I
MYR13.76
Each
RS Stock No.: 847-5301
- RS Stock No.:
- 851-0851
- Mfr. Part No.:
- F01A125V3A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 6.3 x 25mm |
Voltage Rating | 125V ac |
Body Material | Glass |
Series | F01A |