- RS Stock No.:
- 848-4100
- Mfr. Part No.:
- JJS-70
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-4100
- Mfr. Part No.:
- JJS-70
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann - JJS Series
Professional range of Cooper Bussmann quick acting fuses from the JJS series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Body Material - Melamine
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 70A |
Fuse Size | 75 x 41.7mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | T |
Series | JJS |