- RS Stock No.:
- 848-3800
- Mfr. Part No.:
- BK-GMA-5A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-3800
- Mfr. Part No.:
- BK-GMA-5A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann - GMA Series
Professional range of fast acting Cooper Bussmann fuses from the GMA series
Mounting Style - Holder/Clip
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GMA |