- RS Stock No.:
- 848-3787
- Mfr. Part No.:
- FNM-1-2
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-3787
- Mfr. Part No.:
- FNM-1-2
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
10 x 38 Fast Acting - FNM Series
Professional range of Bussmann midget fuses from the FNM series. The fuses are designed for superior protection.
10 x 38 mm
Ceramic
Ceramic
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Melamine |
Series | FNM |