Multi Contact, 500mA Cartridge Fuse, 6.3 x 32mm, Speed FF

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Test Lead for High Power Fuses, CAT IV - XSMF Series

4mm diameter PVC insulated test leads with an in-line 4mm diameter Multilam plug on either end. These Multilam plugs have a rigid insulating sleeve and the two part screw connector accepts a high-power fuse measuring 6.3 x 32 mm. For suitable fuse see stock number 726-0616.

Specifications
Attribute Value
Current Rating 500 mA
Fuse Size 6.3 x 32mm
Fuse Speed FF
Voltage Rating 1 kV ac
Overall Length 32mm
Diameter 6.3mm
70 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 8.69
units
Per unit
Per Pack*
2 - 28
MYR8.69
MYR17.38
30 - 98
MYR8.285
MYR16.57
100 - 198
MYR7.945
MYR15.89
200 - 498
MYR7.635
MYR15.27
500 +
MYR7.37
MYR14.74
*price indicative
Related Products
RS PRO offer this range of miniature ceramic ...
Description:
RS PRO offer this range of miniature ceramic cartridge fuses which are either ultra-rapid fuses (FF) or fast acting fuses (F). The ultra-rapid fuses operate at higher temperatures so are ideal to provide circuit protection to semiconductor devices. The fast-acting ...
Time-delay fuses, size 6.3 x 32 mm.Glass body, ...
Description:
Time-delay fuses, size 6.3 x 32 mm.Glass body, nickel-plated brass ends.
Schurter professional range of minature time-lag glass fuses, ...
Description:
Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications. Time-delay fuses, size 6.3 x 32 mm.Low breaking capacity.Glass cartridge, protected terminals.