- RS Stock No.:
- 103-4267
- Mfr. Part No.:
- 400KHK05
- Manufacturer:
- Hinode Electric Co Ltd
Discontinued product
- RS Stock No.:
- 103-4267
- Mfr. Part No.:
- 400KHK05
- Manufacturer:
- Hinode Electric Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HINODE 400KHK Series
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 11 x 26mm |
Voltage Rating | 400V ac/dc |
Series | 400KHK |