Sato Parts 5A Standard Glass Cartridge Fuse, 10.3mmx38.1mm
- RS Stock No.:
- 792-546
- Mfr. Part No.:
- FG-40-5A
- Manufacturer:
- Sato Parts
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR567.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR567.99 | MYR113.598 |
*price indicative
- RS Stock No.:
- 792-546
- Mfr. Part No.:
- FG-40-5A
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Current Rating | 5A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 10.3mmx38.1mm | |
| Fuse Speed | Standard | |
| Voltage | 250V ac | |
| Overall Length | 38.1mm | |
| Body Material | Glass | |
| Application Category | Cartridge Fuse | |
| Fuse Characteristics | Fast Acting | |
| Series | FG-40 | |
| Diameter | 10.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Current Rating 5A | ||
Product Type Cartridge Fuse | ||
Fuse Size 10.3mmx38.1mm | ||
Fuse Speed Standard | ||
Voltage 250V ac | ||
Overall Length 38.1mm | ||
Body Material Glass | ||
Application Category Cartridge Fuse | ||
Fuse Characteristics Fast Acting | ||
Series FG-40 | ||
Diameter 10.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Sato Parts 20A Standard Glass Cartridge Fuse, 10.3mmx38.1mm
- Sato Parts 15A Standard Glass Cartridge Fuse, 10.3mmx38.1mm
- Sato Parts 10A Standard Glass Cartridge Fuse, 10.3mmx38.1mm
- Sato Parts 5A Standard Glass Cartridge Fuse, 6.4mmx30mm
- Sato Parts 5A Standard Glass Cartridge Fuse, 6.4 mm x30mm
- Sato Parts 5A Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 5A M Glass Cartridge Fuse, 6.3 x 32 mm
- Sato Parts 5A Standard Polybutylene Terephthalate Cartridge Fuse, 15 mm x50mm
