Sato Parts 100mA Standard Glass Cartridge Fuse, 5.2 mm x20mm
- RS Stock No.:
- 792-480
- Mfr. Part No.:
- FG-10-0.1A
- Manufacturer:
- Sato Parts
N
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR2,225.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,225.01 | MYR89.00 |
*price indicative
- RS Stock No.:
- 792-480
- Mfr. Part No.:
- FG-10-0.1A
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Cartridge Fuse | |
| Current Rating | 100mA | |
| Fuse Size | 5.2 mm x20mm | |
| Fuse Speed | Standard | |
| Voltage | 125V ac | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Application Category | Cartridge Fuse | |
| Fuse Characteristics | Fast Acting | |
| Series | FG-10 | |
| Diameter | 5.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Cartridge Fuse | ||
Current Rating 100mA | ||
Fuse Size 5.2 mm x20mm | ||
Fuse Speed Standard | ||
Voltage 125V ac | ||
Overall Length 20mm | ||
Body Material Glass | ||
Application Category Cartridge Fuse | ||
Fuse Characteristics Fast Acting | ||
Series FG-10 | ||
Diameter 5.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Sato Parts 7A Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 8A Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 10A Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 300mA Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 2A Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 3A Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 200mA Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 6A Standard Glass Cartridge Fuse, 5.2 mm x20mm
