RS PRO 7A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm

Subtotal (1 pack of 10 units)*

MYR1,571.96

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,571.96MYR157.196

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
199-235
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

7A

Product Type

Cartridge Fuse

Fuse Size

10 x 38 mm

Fuse Speed

CC

Voltage

600V ac

Body Material

Ceramic

Overall Length

38mm

Application Category

Semiconductors & Line Protection

Fuse Characteristics

Fast Acting

Series

Class CC

Diameter

10mm

Standards/Approvals

RoHS, UL 484

COO (Country of Origin):
CN

RS PRO Cartridge Fuse, 7 A, 600 V AC, Fast Acting


RS PRO offers a range of miniature ceramic cartridge fuses designed for fast-acting protection in semiconductor and line protection applications. These fuses are ideal for safeguarding electrical circuits with current ratings from 1A to 30A, ensuring reliable performance and safety.

Features and Benefits


Fast Acting: Provides quick response to overcurrent conditions, protecting sensitive components

600 V AC Voltage Rating: Suitable for high voltage applications, ensuring versatility

7 A Current Rating: Ideal for medium current applications, offering precise protection

10 x 38 mm Size: Compact design for easy integration into various systems

Ceramic Body Material: Durable construction for enhanced safety and longevity

RoHS Compliant: Meets environmental standards, ensuring safe use

Applications


Semiconductor protection

Line protection

Electrical circuits

Additional Information


UL Class: UL 248-4 certified for assured quality and safety

Standards: Complies with cULus, RoHS, and UL standards for reliable performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy