RS PRO 25A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm

Subtotal (1 pack of 10 units)*

MYR1,763.75

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,763.75MYR176.375

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
199-233
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cartridge Fuse

Current Rating

25A

Fuse Size

10 x 38 mm

Fuse Speed

CC

Voltage

600V ac

Body Material

Ceramic

Overall Length

38mm

Application Category

Semiconductors & Line Protection

Fuse Characteristics

Fast Acting

Series

Class CC

Diameter

10mm

Standards/Approvals

UL 484, RoHS

COO (Country of Origin):
CN

RS PRO Cartridge Fuse, 25 A, Fast Acting, 600 V AC


RS PRO offers a range of miniature ceramic cartridge fuses designed for fast-acting protection in semiconductor and line applications. With a current rating of 25 A, these fuses ensure reliable performance in safeguarding electrical circuits.

Features and Benefits


Fast Acting: Provides quick response to overcurrent conditions, protecting sensitive components.

600 V AC Voltage Rating: Suitable for high-voltage applications, ensuring versatility.

10 x 38 mm Size: Compact design fits a variety of installations.

Ceramic Body Material: Offers durability and high thermal resistance.

RoHS Compliant: Meets environmental and safety standards.

Applications


Semiconductor protection

Line protection

Industrial electrical systems

Additional Information


UL Class: UL 248-4

Standards: cULus, RoHS, UL

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy