RS PRO 12A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 199-221
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
MYR1,692.13
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,692.13 | MYR169.213 |
*price indicative
- RS Stock No.:
- 199-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 12A | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | CC | |
| Voltage | 600V ac | |
| Body Material | Ceramic | |
| Application Category | Semiconductors & Line Protection | |
| Fuse Characteristics | Fast Acting | |
| Series | Class CC | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 12A | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed CC | ||
Voltage 600V ac | ||
Body Material Ceramic | ||
Application Category Semiconductors & Line Protection | ||
Fuse Characteristics Fast Acting | ||
Series Class CC | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Cartridge Fuse, 12 A, 600 V AC, Fast Acting
RS PRO offers a range of miniature ceramic cartridge fuses designed for high-performance line protection and semiconductor applications. These fast-acting fuses are ideal for safeguarding electrical circuits with currents ranging from 1A to 30A, ensuring reliable protection against overcurrent conditions.
Features and Benefits
Fast Acting: Provides quick response to overcurrent conditions, protecting sensitive components.
600 V AC Voltage Rating: Suitable for high-voltage applications, offering versatility in various settings.
12 A Current Rating: Ensures compatibility with a wide range of electrical systems.
Ceramic Body Material: Offers excellent thermal and electrical insulation, enhancing safety and durability.
10 x 38 mm Size: Compact design fits easily into standard fuse holders, simplifying installation.
RoHS Compliant: Meets environmental and safety standards, ensuring reduced hazardous substances.
cULus and UL 248-4 Certified: Complies with international safety standards, providing assurance of quality and reliability.
Applications
Semiconductor protection
Line protection in electrical circuits
Industrial machinery
Consumer electronics
Additional Information
UL Class: UL 248-4
Application Category: CC
This cartridge fuse is an essential component for ensuring the safety and efficiency of electrical systems across various industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 7A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 5A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 4A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 1A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 25A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 2A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 20A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm

