RS PRO 20A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 199-212
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
MYR1,763.88
FREE delivery for orders over RM 150.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,763.88 | MYR176.388 |
*price indicative
- RS Stock No.:
- 199-212
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 20A | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | Fast Acting | |
| Voltage | 600V ac | |
| Body Material | Ceramic | |
| Application Category | CC | |
| Series | HC10NR | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 20A | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed Fast Acting | ||
Voltage 600V ac | ||
Body Material Ceramic | ||
Application Category CC | ||
Series HC10NR | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
RS PRO Cartridge Fuse, 600V AC, Fast Acting, 20A
RS PRO offers a range of miniature ceramic cartridge fuses designed for high-performance line protection. These fast-acting fuses are ideal for safeguarding semiconductors and other sensitive components, ensuring reliable operation in demanding environments.
Features and Benefits
Fast Acting: Provides quick response to overcurrent conditions, protecting sensitive equipment
600V AC Voltage Rating: Suitable for high-voltage applications, enhancing versatility
20A Current Rating: Supports a wide range of applications with varying current requirements
10 x 38 mm Size: Compact design for easy integration into existing systems
Ceramic Body Material: Offers excellent thermal and electrical insulation, improving safety
RoHS Compliant: Meets environmental and safety standards, ensuring regulatory compliance
Applications
Semiconductor protection
Line protection in electrical systems
Industrial machinery
Additional Information
UL Class: UL 248-4 certified for assured quality and performance
Standards: Complies with cULus, RoHS, and UL standards for reliable use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 20A Fast Acting Ceramic Cartridge Fuse, 10 x 85 mm
- RS PRO 5A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 7A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 4A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 1A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 25A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 16A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm

