RS PRO 2A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 180-069
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
MYR1,571.96
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,571.96 | MYR157.196 |
*price indicative
- RS Stock No.:
- 180-069
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 2A | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | CC | |
| Voltage | 600V ac | |
| Overall Length | 38mm | |
| Body Material | Ceramic | |
| Application Category | Used in Semiconductors & Line Protection | |
| Fuse Characteristics | Fast Acting | |
| Diameter | 10.3mm | |
| Standards/Approvals | RoHS, UL 484 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 2A | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed CC | ||
Voltage 600V ac | ||
Overall Length 38mm | ||
Body Material Ceramic | ||
Application Category Used in Semiconductors & Line Protection | ||
Fuse Characteristics Fast Acting | ||
Diameter 10.3mm | ||
Standards/Approvals RoHS, UL 484 | ||
- COO (Country of Origin):
- CN
RS PRO Cartridge Fuse, 600V AC, 10x38 mm, Fast Acting
RS PRO offers a range of miniature ceramic 600V AC cartridge fuses designed for fast-acting protection in semiconductor and line applications. These fuses are ideal for safeguarding electrical circuits with current ratings from 1A to 30A, ensuring reliable performance and safety.
Features and Benefits
Fast Acting: Provides quick response to overcurrent conditions, protecting sensitive components
600V AC Voltage Rating: Suitable for high voltage applications, enhancing versatility
10x38 mm Size: Compact design fits standard fuse holders, simplifying installation
Class CC: Ensures compatibility with a wide range of electrical systems
RoHS Compliant: Meets environmental and safety standards, supporting sustainable practices
Applications
Semiconductor protection
Line protection in electrical circuits
Industrial machinery
Additional Information
UL Class: UL 248-4 certified for assured quality and performance
Standards: Complies with cULus, RoHS, and UL standards, ensuring global applicability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 7A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 5A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 4A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 1A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 25A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 12A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 20A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 16A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm