- RS Stock No.:
- 852-7339
- Mfr. Part No.:
- ATM-20
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 852-7339
- Mfr. Part No.:
- ATM-20
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Blade Automotive Fuses
Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications
Voltage rating of 32Vdc
Used for low voltage applications
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Type | Blade |
Blade Size | Regular |
Voltage Rating | 32V dc |
Colour | Yellow |
Length | 10.92mm |
Width | 3.81mm |
Height | 16.25mm |
Overall Dimensions | 16.25 x 10.92 x 3.81mm |
Body Material | Brass |
Fuse Speed | F |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | Bussmann |
Operating Temperature Range | -40 → +100 °C |
Size Designation | Miniature |
UL Class | UL 275A |