Alfatronix Ltd Car Charger USB Max Input 32V dc Max Output 5.2V dc, 3.6 A
- RS Stock No.:
- 649-586
- Mfr. Part No.:
- PVP WP AC FF
- Manufacturer:
- Alfatronix Ltd
Subtotal (1 unit)*
MYR166.40
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR166.40 |
*price indicative
- RS Stock No.:
- 649-586
- Mfr. Part No.:
- PVP WP AC FF
- Manufacturer:
- Alfatronix Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix Ltd | |
| Product Type | Car Charger | |
| Maximum Output Voltage | 5.2V dc | |
| Output Connector Type | USB | |
| Output Current | 3.6A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, E and UKCA | |
| Maximum Operating Temperature | 55°C | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 9V | |
| Select all | ||
|---|---|---|
Brand Alfatronix Ltd | ||
Product Type Car Charger | ||
Maximum Output Voltage 5.2V dc | ||
Output Connector Type USB | ||
Output Current 3.6A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, E and UKCA | ||
Maximum Operating Temperature 55°C | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 9V | ||
- COO (Country of Origin):
- GB
The Alfatronix Ltd Front fitting car charger with IP65 protection rating features two charging ports supporting up to two devices simultaneously. It delivers an output current of 3.6 A at 5 V and operates with an input voltage of 32 V. The charger comes in a black and grey finish.
Charging power is 13 W
USB connector type is USB-A and USB-C
Related links
- Alfatronix Car Charger USB C Socket 3.6 A
- Ansmann Car Charger USB Max Input 32V Max Output 5V dc, 3 A
- Ansmann Car Charger USB Type A Max Input 32V Max Output 5V dc, 1 A
- SKROSS Car Charger USB Max Input 16V dc Max Output 5V dc, 2.1 A
- StarTech.com Car Charger USB Max Input 24V dc Max Output 5V dc, 2.4 A
- SKROSS Micro USB Car Charger USB Max Input 16V dc Max Output 5V dc, 1 A
- StarTech.com Car Charger USB Max Input 24V dc Max Output 5V dc, 4.2 A
- Ansmann Car Charger USB Max Input 24V dc Max Output 5V dc, 2.4 A
