- RS Stock No.:
- 871-3864
- Mfr. Part No.:
- AFK-KIT 2
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3864
- Mfr. Part No.:
- AFK-KIT 2
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier AFK Series
Cornell-Dubilier AFK series aluminium electrolytic capacitors are a general purpose capacitor suitable for use in filter, bypass and power supply decoupling applications. The vertical cylindrical cases of the AFK series facilitate automatic mounting and reflow soldering and offer a significant savings over tantalum capacitors.
High temperature
Low ESR
Low impedance
Long life
Wide voltage ratings
Reflow soldering
Low ESR
Low impedance
Long life
Wide voltage ratings
Reflow soldering
Specifications
Attribute | Value |
---|---|
Number of Pieces | 184 |
Mounting Type | Surface Mount |
Dielectric Material | Aluminium |
Voltage Range | 10 → 100V dc |
Minimum Voltage | 10V dc |
Maximum Voltage | 100V dc |
Capacitance Range | 10 → 1000µF |