KEMET Surface Mount Tantalum Capacitor Kit 10 pieces

  • RS Stock No. 867-5457
  • Mfr. Part No. TAN ENG KIT 31
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

KEMET Engineering Kit 31

T591 Automotive Polymer Tantalum Series.
10 pieces per part.

Typical applications include decoupling and filtering in various market segments, with special emphasis in automotive applications such as infotainment and input/output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.
See datasheet for kit contents.

Features and Benefits:
Ultra-low ESR
Full compliance with AEC–Q200 Qualification Test Plan (T598)
Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)
TS 16949 certified plant
Subject to PPAP/PSW and Change Control
Meets or exceeds EIA standard 535BAAC
Halogen-free epoxy/RoHS compliant

Tantalum Capacitor Kits

Specifications
Attribute Value
Number of Pieces 10
Mounting Type Surface Mount
Voltage Range 2.5 → 10V dc
Maximum Voltage 10V dc
Dielectric Material Tantalum
Discontinued product