AVX Surface Mount Tantalum Capacitor Kit 150 pieces

  • RS Stock No. 547-8919
  • Mfr. Part No. TANTLOWPROF001R
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Tantalum Designer Kit Low Profile

Tantalum Low Profile capacitors
Capacitance tolerance ±10%; ±20%
Temperature range -55°C to +125°C (NOJ series -55°C to +105°C)
5 Off each value, 150 Total

Tantalum Capacitor Kits

Specifications
Attribute Value
Kit Includes Tantalum
Number of Pieces 150
Mounting Type Surface Mount
Dielectric Material Tantalum
Discontinued product