- RS Stock No.:
- 185-3036
- Mfr. Part No.:
- GRM03-B-R-X5R-KIT-J
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 185-3036
- Mfr. Part No.:
- GRM03-B-R-X5R-KIT-J
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata capacitor Kit offer samples of capacitors from the 0201 MLCC X5R Dielectric Range. 26 Values ranging from 100pF to 1uF at 25Vdc at voltages ranging 6.3Vdc to 25Vdc
Specifications
Attribute | Value |
---|---|
Number of Pieces | 25 |
Maximum Capacitance | 1µF |
Voltage Range | 6.3 → 35V dc |
Minimum Voltage | 6.3V dc |
Maximum Voltage | 35V dc |
Capacitance Range | 100 pF → 1 μF |
Minimum Capacitance | 100pF |