Murata Surface Mount Capacitor Sample Kit 420 pieces

  • RS Stock No. 135-5555
  • Mfr. Part No. EKSM-PND51X22A-KIT
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata Nordic nRF52x32 & nRF51x22 IC Passive Starter Kit

Murata Nordic nRF52x32 and nRF51x22 IC Passive Starter Kits feature integrated RF functionality including Bluetooth® low energy ANT and 2.4 GHz ultra low-power communication.
Packaged in passive components with various sizes of Murata's range of capacitors, inductors, crystal, and balun products.​

Specifications
Attribute Value
Number of Pieces 420
Mounting Type Surface Mount
Capacitance Range 12 pF → 47 nF
Maximum Capacitance 47nF
Minimum Capacitance 12pF
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 82.18
units
Per unit
1 - 4
MYR82.18
5 - 9
MYR75.33
10 +
MYR68.48
Related Products
KEMET’s EDK series of aluminium electrolytic surface mount ...
Description:
KEMET’s EDK series of aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards.ApplicationsTypical applications include coupling, decoupling, bypass, and filtering. Surface mount lead terminalsLow profile vertical chipGeneral purpose +85°C/2,000 hours.
Panasonic FK Series Type V electrolytic capacitors feature ...
Description:
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures. AEC-Q200 qualified (some deviations apply)Compact sizeLow ESRHigh reliabilityHigh ripple currentLow impedanceLong lifeSurface mount.
Panasonic HC Series Type V electrolytic capacitors provide ...
Description:
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span. AEC-Q200 qualified (some deviations apply)High ripple currentHigh reliabilityLow impedanceLong lifeSurface mount.
WT Aluminium Electrolytic Capacitor series. Chip type operating ...
Description:
WT Aluminium Electrolytic Capacitor series. Chip type operating over wide temperature range of to –55 to +105°C.Rated Voltage Range of 4 to 50V Rated Capacitance Range of 0.1 to 1500μFDesigned for surface mounting on high density PC boardSuitable for automatic ...