Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Passive Components Kits
Capacitor Kits
Murata Capacitor Kit 39 pieces
RS Stock No.:
185-3033
Mfr. Part No.:
GQM15-HIQKIT-E
Manufacturer:
Murata
View all Capacitor Kits
Discontinued product
RS Stock No.:
185-3033
Mfr. Part No.:
GQM15-HIQKIT-E
Manufacturer:
Murata
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Murata Kit with 0402 High q MLCC Capacitors. 39 values ranging from 0.1pF to 47pF at 100 & 200Vdc. Tolerance 0.05pF to 2%
Attribute
Value
Number of Pieces
39
Voltage Range
100 → 200V dc
Minimum Voltage
100V dc
Maximum Voltage
200V dc
Capacitance Range
0.1 pF → 47pF