Turck Capacitive sensor 8 mm length 42mm NPN-NC supply voltage 10 → 30 V dc

  • RS Stock No. 837-7601
  • Mfr. Part No. BC 8-Q10-RN6X2-0.15M-SSFP3/S90
  • Manufacturer Turck
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

BC Series Rectangular Body

Turck Banner BC series capacitive sensors rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner

Specifications
Attribute Value
Body Style Block
Output Type NPN-NC
Detection Range 8 mm
Supply Voltage 10 → 30 V dc
Terminal Type Cable, M12 - 4 Pin with Cable
Maximum DC Voltage 30V
Mounting Style Flush
Length 42mm
Width 25mm
Depth 10.8mm
Switching Current 200 mA
Short Circuit Overload Protection Yes
Dimensions 42 x 25 x 10.8 mm
Reverse Polarity Protection No
Maximum Operating Temperature +70°C
Shielding Partial
Minimum Operating Temperature -25°C
Housing Material PBT
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,449.11
units
Per unit
1 +
MYR1,449.11
Related Products
High hysteresis and low sensitivity make these sensors ...
Description:
High hysteresis and low sensitivity make these sensors suitable for dirty environments. Rugged and robustRated to IP675A changeover relay - fully isolatedTemperature range -10 to +55°CDimensions: 31mm diameter, 134mm length1.5m cablePG36 mounting gland included.
Introducing the range of RS PRO Capacitive Proximity ...
Description:
Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. ...
M18 cylindrical capacitive sensor.M12 connector output (4 contacts).Continuous ...
Description:
M18 cylindrical capacitive sensor.M12 connector output (4 contacts).Continuous supply voltage.Used to detect materials such as wood, PVC, ice and ferrous and non-ferrous metals.Protected against reverse polarity.
The CFDK 25 series of capacitive proximity sensors ...
Description:
The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto ...