Analog Devices AD7147ACPZ-1500RL7, 16-bit Serial ADC, 24-Pin LFCSP VQ
Temporarily out of stock - back order for despatch 16/08/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 912-8132
- Mfr. Part No.:
- AD7147ACPZ-1500RL7
- Manufacturer:
- Analog Devices
units | Per unit | Per Reel* |
500 - 500 | MYR11.399 | MYR5,699.50 |
1000 - 1000 | MYR11.162 | MYR5,581.00 |
1500 - 2500 | MYR10.959 | MYR5,479.50 |
3000 - 4000 | MYR10.756 | MYR5,378.00 |
4500 + | MYR10.553 | MYR5,276.50 |
*price indicative |
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Attribute | Value |
Resolution | 16-bit |
Digital Interface Type | Serial (SPI) |
Mounting Type | Surface Mount |
Architecture | Delta Sigma |
Typical Single Supply Voltage | 2.6 to 3.3 V |
Package Type | LFCSP VQ |
Pin Count | 24 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Power Supply Type | Single |
Dimensions | 4 x 3.75 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |