Analog Devices AD7147ACPZ-1500RL7, 16-bit Serial ADC, 24-Pin LFCSP VQ
- RS Stock No.:
- 806-5569
- Mfr. Part No.:
- AD7147ACPZ-1500RL7
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | MYR14.31 | MYR28.62 |
10 - 38 | MYR12.83 | MYR25.66 |
40 - 98 | MYR10.825 | MYR21.65 |
100 - 198 | MYR10.75 | MYR21.50 |
200 + | MYR10.53 | MYR21.06 |
*price indicative |
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Attribute | Value |
Resolution | 16-bit |
Digital Interface Type | Serial (SPI) |
Mounting Type | Surface Mount |
Architecture | Delta Sigma |
Typical Single Supply Voltage | 2.6 to 3.3 V |
Package Type | LFCSP VQ |
Pin Count | 24 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 3.75 x 0.95mm |