LC717A00AJ-AH, Capacitance to Digital Converter, 8 bit- 2.6 → 5.5 V 30-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Capacitive Sensing Controller, ON Semiconductor

Sensor Interfaces, ON Semiconductor

Specifications
Attribute Value
Resolution 8 bit
Mounting Type Surface Mount
Package Type SSOP
Pin Count 30
Dimensions 8 x 4.4 x 1.5mm
Length 8mm
Width 4.4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 2.6 V
Minimum Operating Temperature -40 °C
625 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 8.92
units
Per unit
Per Pack*
5 - 5
MYR8.92
MYR44.60
10 - 20
MYR8.024
MYR40.12
25 - 95
MYR7.004
MYR35.02
100 - 245
MYR6.42
MYR32.10
250 +
MYR5.926
MYR29.63
*price indicative
Packaging Options: