AD7151BRMZ, Capacitance to Digital Converter, 12 bit- 10-Pin MSOP
- RS Stock No.:
- 709-6165
- Mfr. Part No.:
- AD7151BRMZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR15.67 |
10 - 49 | MYR14.07 |
50 - 99 | MYR12.84 |
100 - 249 | MYR11.94 |
250 + | MYR10.94 |
Capacitance to Digital Converters, Analog Devices
Attribute | Value |
Resolution | 12 bit |
Conversion Rate | 0.1ksps |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |