AD7746ARUZ, Capacitance to Digital Converter, 24 bit- 16-Pin TSSOP
34 In Global stock for delivery within 4 - 6 working days
Price Each
MYR56.24
units | Per unit |
1 - 9 | MYR56.24 |
10 - 49 | MYR54.08 |
50 - 99 | MYR52.16 |
100 - 249 | MYR50.42 |
250 + | MYR48.84 |
Added
Packaging Options:
- RS Stock No.:
- 709-4914
- Mfr. Part No.:
- AD7746ARUZ
- Manufacturer:
- Analog Devices
Capacitance to Digital Converters, Analog Devices
Attribute | Value |
Resolution | 24 bit |
Conversion Rate | 0.09ksps |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Length | 5mm |
Width | 4.4mm |
Height | 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |