AD7147ACPZ-500RL7, Capacitance to Digital Converter, 16 bit- 24-Pin LFCSP
This image is representative of the product range
- RS Stock No.:
- 709-1595
- Mfr. Part No.:
- AD7147ACPZ-500RL7
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR14.31 |
10 - 49 | MYR13.60 |
50 - 99 | MYR12.36 |
100 - 249 | MYR11.74 |
250 + | MYR11.17 |
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Attribute | Value |
Resolution | 16 bit |
Conversion Rate | 0.111ksps |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.83mm |
Length | 4mm |
Width | 4mm |
Height | 0.83mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |