AD7142ACPZ-500RL7, Capacitance to Digital Converter, 16 bit- 32-Pin LFCSP
This image is representative of the product range
- RS Stock No.:
- 709-1592
- Mfr. Part No.:
- AD7142ACPZ-500RL7
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR16.10 |
10 - 19 | MYR15.81 |
20 - 49 | MYR15.45 |
50 - 249 | MYR15.17 |
250 + | MYR14.84 |
Capacitance-to-Digital Converters, Analog Devices
Attribute | Value |
Resolution | 16 bit |
Conversion Rate | 0.028ksps |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.83mm |
Length | 5mm |
Width | 5mm |
Height | 0.83mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |