AD7142ACPZ-500RL7, Capacitance to Digital Converter, 16 bit- 32-Pin LFCSP
This image is representative of the product range
Temporarily out of stock - back order for despatch 14/05/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 158-1984
- Mfr. Part No.:
- AD7142ACPZ-500RL7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- TW
units | Per unit | Per Reel* |
500 + | MYR11.065 | MYR5,532.50 |
*price indicative |
Capacitance-to-Digital Converters, Analog Devices
Attribute | Value |
Resolution | 16 bit |
Conversion Rate | 0.028ksps |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.83mm |
Length | 5mm |
Width | 5mm |
Height | 0.83mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |