AD7151BRMZ, Capacitance to Digital Converter, 12 bit- 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Capacitance to Digital Converters, Analog Devices

This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.

Capacitance to Digital Converters - Analog Devices

Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity
detection and gesture sensing to material analysis and remote liquid level sensing.

Specifications
Attribute Value
Resolution 12 bit
Conversion Rate 0.1ksps
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 07/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 11.45
units
Per unit
Per Tube*
50 - 50
MYR11.45
MYR572.50
100 - 150
MYR11.01
MYR550.50
200 - 450
MYR10.616
MYR530.80
500 +
MYR10.262
MYR513.10
*price indicative
Related Products
The Silicon Labs TouchXpress family of capacitive touch ...
Description:
The Silicon Labs TouchXpress family of capacitive touch controllers makes switching from traditional buttons to capacitive touch buttons as simple as possible. Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. ...
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a ...
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a ...